
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
| 10+ | $12.420 |
| 25+ | $11.850 |
| 50+ | $11.280 |
| 100+ | $10.710 |
| 250+ | $10.380 |
| 500+ | $10.210 |
Product Information
Product Overview
AD746 is a dual operational amplifier, consisting of two AD744 BiFET op-amps on a single chip. These precision monolithic op-amps offer excellent DC characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD746 provides the close matching AC and DC characteristics inherent to amplifiers sharing the same monolithic die. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12bit or 14bit DACs and ADCs. The AD746 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of 2 or greater. Typical application includes dual output buffers for 12 and 14bit DACs, input buffers for precision ADCs, wideband, pre amplifiers and low distortion audio circuitry.
- 500ns settling to 0.01% for 10V step and 75V/µs slew rate
- 0.0001% Total Harmonic Distortion (THD)
- 13MHz gain bandwidth
- Internal compensation for gains of +2 or greater
- 1.5mV input offset voltage
- 20µV/°C input offset voltage drift
- 120dB crosstalk
- 2µV p-p noise, 0.1Hz to 10Hz
- 8 lead SOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
75V/µs
± 4.5V to ± 18V
8Pins
-
110pA
0°C
-
MSL 1 - Unlimited
SOIC
13MHz
75V/µs
13MHz
± 4.5V to ± 18V
SOIC
JFET
2mV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
