
Product Information
Product Overview
AD744 is a fast-settling, precision, FET input, monolithic operational amplifier. It offers the option of using custom compensation to achieve exceptional capacitive load drive capability. The device is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of two or greater. External compensation may be applied to the device for stable operation as a unity gain follower. It is widely used in application such as output buffers for 12-bit, 14-bit and 16-bit DACs, ADC buffers, cable drivers, wideband, preamplifiers and active filters etc.
- Settling to 0.01% is 0.5µs typ at (G = –1)
- Total harmonic distortion (THD) is 0.0003% typ, slew rate is 75V/s typ
- Gain bandwidth is 13MHz typ at (G = –1)
- Capacitive load drive capability is <gt/>1000pF typ at (gain = –1)
- Offset voltage is 0.3mV typ
- Open-loop gain is 400V/mV typ
- Operating temperature is 0°C to +70°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
75V/µs
± 4.5V to ± 18V
8Pins
-
30pA
0°C
-
MSL 1 - Unlimited
NSOIC
13MHz
75V/µs
13MHz
± 4.5V to ± 18V
NSOIC
JFET
2mV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
