Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7380-4BCPZCopy
Newark Part No.78AK2442
Product RangeQuad 16-Bit SAR ADCs
Your Part Number
73 In Stock
754 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.220 |
| 5+ | $47.490 |
| 10+ | $41.770 |
| 25+ | $40.260 |
| 50+ | $39.480 |
| 100+ | $38.690 |
Price for:Each
Minimum: 1
Multiple: 1
$53.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7380-4BCPZCopy
Newark Part No.78AK2442
Product RangeQuad 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate4MSPS
No. of Channels4Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min3V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
4MSPS
Input Channel Type
Differential
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
3V
ADC / DAC Case Style
LFCSP-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
