
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7305BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK9422RL Cut Tape49AK9422 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.240 | $19.24 |
| Total Price | $19.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.240 |
| 25+ | $14.340 |
| 50+ | $13.870 |
| 100+ | $13.400 |
| 250+ | $13.130 |
| 500+ | $12.860 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7305BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK9422RL Cut Tape49AK9422 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Interfaces | Parallel |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7305 is a rail-to-rail quad, 8bit DAC. The reference input range includes both supply rails, allowing for positive or negative full-scale output voltages. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail VREF input to DAC VOUT allows for a full-scale voltage set equal to the positive supply, VDD, the negative supply, VSS, or any value in between. The parallel input AD7305 uses a standard address decode along with the active-low WR control line to load data into the input registers. The double-buffered architecture allows all four input registers to be preloaded with new values, followed by an active-low LDAC control strobe that copies all the new data into the DAC registers, thereby updating the analog output values. Typical applications are automotive output span voltage, instrumentation, digitally controlled calibration, pin-compatible AD7226 replacement when VDD <lt/> 5.5V.
- Rail-to-rail REF input to voltage output swing, internal power-on reset, fast parallel interface
- Rail-to-rail REF input to voltage output swing, internal power-on reset, fast parallel interface
- An internal power-on reset places both parts in the zero-scale state at turn-on
- Integral nonlinearity is ±1LSB max (VDD=3V or 5V, VSS=0V; or VDD=+5V, −40°C <lt/> TA <lt/> +85°C/+125°C)
- Zero-scale error is 15mV max (3V ± 10%, data=0x00, VDD=3V or 5V, VSS=0V; or VDD=+5V and VSS=–5V)
- Full-scale temperature is 5ppm/°C typ (3V ± 10%, data=0x00, VDD=3V or 5V, VSS=0V)
- Output slew rate is 1/2.7V/µs min/typ (code=0x00 to 0xFFto 0x00, 3V ± 10%, −40 <lt/> TA <lt/> +85°C/+125°C)
- 20-lead TSSOP package
- temperature rating range from –40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
