Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7247AANZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM3212
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.120 |
| 5+ | $69.410 |
| 10+ | $64.710 |
| 25+ | $60.000 |
| 50+ | $57.810 |
| 100+ | $56.650 |
Price for:Each
Minimum: 1
Multiple: 1
$74.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7247AANZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM3212
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Sampling Rate125kSPS
InterfacesParallel
InterfacesParallel
Supply Voltage Min16.5V
Supply Voltage Range± 10.8V to ± 16.5V
Supply Voltage Range± 10.8V to ± 16.5V
Supply Voltage Max10.8V
No. of Channels2Channels
ADC / DAC Case StyleDIP
Output TypeVoltage
IC Case / PackageDIP
Input Channel TypeParallel
No. of Pins24Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
Parallel
Supply Voltage Min
16.5V
Supply Voltage Range
± 10.8V to ± 16.5V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sampling Rate
125kSPS
Interfaces
Parallel
Supply Voltage Range
± 10.8V to ± 16.5V
Supply Voltage Max
10.8V
ADC / DAC Case Style
DIP
IC Case / Package
DIP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
