Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7245AARZ-REEL
Newark Part No.49AM7724
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.180 |
| 10+ | $35.380 |
| 25+ | $33.410 |
| 50+ | $33.240 |
| 100+ | $33.050 |
| 250+ | $32.750 |
| 500+ | $30.890 |
| 1000+ | $29.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$43.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7245AARZ-REEL
Newark Part No.49AM7724
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
InterfacesParallel
Supply Voltage Range± 10.8V to ± 16.5V
Supply Voltage Range± 10.8V to ± 16.5V
ADC / DAC Case StyleWSOIC
Input Channel TypeBipolar, Unipolar
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Range
± 10.8V to ± 16.5V
ADC / DAC Case Style
WSOIC
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Interfaces
Parallel
Supply Voltage Range
± 10.8V to ± 16.5V
Input Channel Type
Bipolar, Unipolar
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
