Product Information
Product Overview
AD712 is a high speed, precision, monolithic operational amplifier. It offers high performance at very modest prices. The very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. This performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar opamps. It is ideal as a buffer for 12-bit digital-to-analog converters (DACs) and analog-to-digital converters (ADCs) and as a high speed integrator. The superior ac and dc performance of this opamp makes it suitable for active filter applications.
- Settles to ±0.01% in 1.0μs
- Slew rate is 20V/μs typ
- Unity-gain bandwidth is 4MHz typ
- Open-loop gain is 400V/mV typ
- Quiescent current is 5mA typ
- Operating voltage range is ±4.5V to ±18V
- Input voltage noise is 2µV p-p typ at (f = 0.1Hz to 10Hz)
- Total harmonic distortion is 0.0003%
- Operating temperature range is 0°C to 70°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
20V/µs
± 4.5V to ± 18V
8Pins
-
25pA
0°C
-
-
DIP
4MHz
20V/µs
4MHz
± 4.5V to ± 18V
DIP
Precision
300µV
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate