Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-4BRUZ-RL7
Newark Part No.85AK2133
Product RangeQuad 12-Bit SAR ADCs
Your Part Number
330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $6.710 |
| 25+ | $6.140 |
| 50+ | $5.930 |
| 100+ | $5.730 |
| 250+ | $5.590 |
| 500+ | $5.470 |
| 1000+ | $5.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-4BRUZ-RL7
Newark Part No.85AK2133
Product RangeQuad 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate1MSPS
No. of Channels4Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Differential
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
