
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 10+ | $6.640 |
| 25+ | $6.160 |
| 50+ | $5.900 |
| 100+ | $5.630 |
| 250+ | $5.520 |
Product Information
Product Overview
AD680 is a band gap voltage reference. The architecture of the device enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the device make it ideal for use as a reference for DACs that require an external precision reference. The device is also ideal for ADCs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete 2-terminal references, the device is recommended for low power applications, such as hand-held, battery-operated equipment.
- Low quiescent current is 250μA max
- Temperature sensitivity is 2mV/°C typ
- Low noise is 8μV p-p typ from 0.1Hz to 10Hz, 250nV/√Hz typ at wideband(spectral density)
- Output voltage is 2.5V
- Initial accuracy is 10mV at 0.40%
- Temperature coefficient is 30ppm/°C
- Operating temperature range is 0°C to +70°C
- Package style is TO-92
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.49V
10mV
TO-92
Through Hole
0°C
-
No SVHC (04-Feb-2026)
2.5V
AD680 Series
2.51V
30ppm/°C
3Pins
36V
70°C
MSL 1 - Unlimited
-
TO-92
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
