Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD627BNZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4586
Product RangeAD627 Series
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 10+ | $14.840 |
| 25+ | $14.070 |
| 50+ | $13.290 |
| 100+ | $12.820 |
| 250+ | $12.310 |
| 500+ | $12.010 |
Price for:Each
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD627BNZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4586
Product RangeAD627 Series
No. of Channels1Channels
Input Offset Voltage125µV
Slew Rate Typ0.05V/µs
Gain Bandwidth Product80kHz
Supply Voltage Range± 1.1V to ± 18V
Supply Voltage Range± 1.1V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR96dB
Instrumentation Amplifier TypeMicropower
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAD627 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.05V/µs
Bandwidth80kHz
Amplifier Case StyleDIP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.05V/µs
Supply Voltage Range
± 1.1V to ± 18V
IC Case / Package
DIP
CMRR
96dB
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.05V/µs
Amplifier Case Style
DIP
Input Offset Voltage
125µV
Gain Bandwidth Product
80kHz
Supply Voltage Range
± 1.1V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower
Operating Temperature Min
-40°C
Product Range
AD627 Series
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
80kHz
Amplifier Output
Rail to Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
