Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5933WYRSZ-REEL7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK2435RL
Cut Tape78AK2435
Your Part Number
341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.560 | $27.56 |
| Total Price | $27.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.560 |
| 25+ | $20.860 |
| 50+ | $20.350 |
| 100+ | $19.840 |
| 250+ | $19.440 |
| 500+ | $19.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5933WYRSZ-REEL7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK2435RL
Cut Tape78AK2435
IC Function12bit Impedance Converter, Network Analyzer
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
12bit Impedance Converter, Network Analyzer
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
