
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $5.350 |
| 25+ | $4.570 |
| 50+ | $4.530 |
| 100+ | $4.490 |
| 250+ | $4.400 |
| 500+ | $4.310 |
Product Information
Product Overview
AD589 is a 2-terminal, low cost, temperature compensated band gap voltage reference that provides a fixed 1.23V output voltage for input currents between 50µA and 5mA. The high stability of the device is primarily dependent upon the matching and thermal tracking of the on-chip components. Analog Devices’ precision bipolar processing and thin-film technology combine to provide excellent performance at low cost. Additionally, the active circuit produces an output impedance 10X lower than the typical low-TC Zener diodes. This feature allows operation with no external components required to maintain full accuracy under changing load conditions.
- Superior replacement for other 1.2V references
- Output voltage is 1.235V typical at (IIN = 500µA and TA = 25°C)
- Dynamic output impedance is 0.6 ohm typical at (IIN = 500µA and TA = 25°C)
- RMS noise voltage is 5µV typical at (IIN = 500µA and TA = 25°C)
- Temperature coefficient is 100ppm/°C maximum at (IIN = 500µA and TA = 25°C)
- Turn on settling time is 25µs typical at (IIN = 500µA and TA = 25°C)
- Operating current is 5mA maximum at (IIN = 500µA and TA = 25°C)
- Operating temperature is 0°C to +70°C
- Package style is SOIC-8
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.2V
5mV
SOIC
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
1.235V
AD589 Series
1.25V
100ppm/°C
8Pins
-
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
