
Need more?
| Quantity | Price |
|---|---|
| 1+ | $417.190 |
| 5+ | $389.350 |
| 10+ | $361.500 |
| 25+ | $354.270 |
| 50+ | $347.040 |
| 100+ | $339.810 |
Product Information
Product Overview
AD5791-EP is a single 20bit, unbuffered voltage-output digital-to-analog converter (DAC) that operates from a bipolar supply of upto 33V. It accepts a positive reference input in the range 5V to VDD -2.5V and a negative reference input in the range VSS + 2.5V to 0V. It offers a relative accuracy specification of ±1LSB max, and operation is guaranteed monotonic with a ±1LSB differential nonlinearity (DNL) maximum specification. The part uses a versatile 3-wire serial interface that operates at clock rates upto 35MHz and that is compatible with standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. The part incorporates a power-on reset circuit that ensures the DAC output powers upto 0V in a known output impedance state and remains in this state until a valid write to the device takes place. It is used in applications such as medical instrumentation, test and measurement, industrial control, high end scientific and aerospace instrumentation.
- 1.8V compatible digital interface
- Noise spectral density is 7.5nV/√Hz typical
- Long-term linearity stability is 0.19LSB typical
- Temperature drift is <lt/>0.05ppm/°C
- Settling time is 1µs typical
- 1.4nV-sec glitch impulse
- 35MHz Schmitt triggered digital interface
- Operating temperature is -55°C to +125°C
- Package style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
2.7V to 5.5V
TSSOP
TSSOP
20Pins
-55°C
Single 20-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V
1Channels
Voltage
Single Ended
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
