
Need more?
| Quantity | Price |
|---|---|
| 1+ | $80.260 |
| 5+ | $75.350 |
| 10+ | $70.450 |
| 25+ | $65.540 |
| 50+ | $63.080 |
| 100+ | $61.820 |
Product Information
Product Overview
AD5764R is a complete quad, 16bit, high accuracy, serial input, bipolar voltage output DAC. It provides integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry. The part also features a digital I/O port, programmed via the serial interface, and an analog temperature sensor. The part incorporates digital offset and gains adjust registers per channel. It includes an on-chip 5V reference with a reference temperature coefficient of 10ppm/°C maximum. Based on the iCMOS® technology platform, which is designed for analog systems designers within industrial/ instrumentation equipment OEMs who need high-performance ICs at higher voltage levels. Typical applications are industrial automation, open-loop/closed-loop servo control, process control, data acquisition systems, automatic test equipment, automotive test and measurement, and High accuracy instrumentation.
- Low noise is 60nV/√Hz, settling time is 10μs maximum
- Integrated reference buffers, on-chip die temperature sensor
- Output control during power-up/brownout, programmable short-circuit protection
- Simultaneous updating via active-low LDAC, asynchronous active-low CLR to zero code
- Digital offset and gain adjust, logic output control pins
- DSP-/microcontroller-compatible serial interface, iCMOS process technology
- Relative accuracy (INL) is ±2LSB maximum (AVDD=11.4V to 16.5V, AVSS=−11.4V to −16.5V)
- Differential nonlinearity (DNL) is ±1LSB maximum (guaranteed monotonic)
- 32-lead TQFP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
16.5V
± 11.4V to ± 16.5V
± 11.4V to ± 16.5V
4Channels
TQFP
32Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, QSPI, Serial, SPI
11.4V
TQFP
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
