Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5758BCPZ-RL7Copy
Newark Part No.78AK2434
Product RangeSingle 16-Bit Current/Voltage Output DACs
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $20.210 |
| 10+ | $16.090 |
| 25+ | $15.050 |
| 50+ | $14.760 |
| 100+ | $14.470 |
| 250+ | $14.330 |
| 500+ | $14.180 |
| 1000+ | $13.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5758BCPZ-RL7Copy
Newark Part No.78AK2434
Product RangeSingle 16-Bit Current/Voltage Output DACs
Resolution16bit
Supply Voltage Min33V
Supply Voltage Range-33V to 0V, 5V to 33V
Supply Voltage Max5V
Supply Voltage Range-33V to 0V, 5V to 33V
ADC / DAC Case StyleLFCSP-EP
No. of Channels1Channels
Output TypeCurrent, Voltage
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSingle 16-Bit Current/Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
33V
Supply Voltage Range
-33V to 0V, 5V to 33V
Supply Voltage Range
-33V to 0V, 5V to 33V
No. of Channels
1Channels
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
115°C
Qualification
-
Interfaces
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Max
5V
ADC / DAC Case Style
LFCSP-EP
Output Type
Current, Voltage
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Current/Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
