Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5755-1ACPZ-REEL7Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel78AK2433RL
Cut Tape78AK2433
Product RangeQuad 16-Bit Current/Voltage Output DACs
Your Part Number
842 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.790 | $44.79 |
| Total Price | $44.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $44.790 |
| 25+ | $34.600 |
| 50+ | $34.150 |
| 100+ | $33.690 |
| 250+ | $33.020 |
| 500+ | $32.340 |
| 1000+ | $31.670 |
| 2500+ | $30.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5755-1ACPZ-REEL7Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel78AK2433RL
Cut Tape78AK2433
Product RangeQuad 16-Bit Current/Voltage Output DACs
Resolution16bit
Supply Voltage Min33V
Supply Voltage Max9V
Supply Voltage Range-26.4V to -10.8V, 9V to 33V
Supply Voltage Range-26.4V to -10.8V, 9V to 33V
ADC / DAC Case StyleLFCSP-EP
No. of Channels4Channels
Output TypeCurrent, Voltage
Input Channel TypeSerial
IC Case / PackageLFCSP-EP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 16-Bit Current/Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
9V
Supply Voltage Range
-26.4V to -10.8V, 9V to 33V
No. of Channels
4Channels
Input Channel Type
Serial
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Current/Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
33V
Supply Voltage Range
-26.4V to -10.8V, 9V to 33V
ADC / DAC Case Style
LFCSP-EP
Output Type
Current, Voltage
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
