Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5721BCPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK2129RL
Cut Tape85AK2129
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
1,143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.750 | $7.75 |
| Total Price | $7.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 25+ | $5.550 |
| 50+ | $5.310 |
| 100+ | $5.060 |
| 250+ | $4.930 |
| 500+ | $4.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5721BCPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK2129RL
Cut Tape85AK2129
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
Interfaces4 Wire, DSP, Serial
Interfaces4 Wire, DSP, Serial
Supply Voltage Min30V
Supply Voltage Range4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
Supply Voltage Range4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
Supply Voltage Max4.75V
ADC / DAC Case StyleLFCSP-EP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageLFCSP-EP
Input Channel TypeBipolar, Unipolar
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
4 Wire, DSP, Serial
Supply Voltage Range
4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
Supply Voltage Max
4.75V
No. of Channels
1Channels
IC Case / Package
LFCSP-EP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
4 Wire, DSP, Serial
Supply Voltage Min
30V
Supply Voltage Range
4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
ADC / DAC Case Style
LFCSP-EP
Output Type
Voltage
Input Channel Type
Bipolar, Unipolar
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
