Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5711RBCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6279
Product RangeOctal 12-Bit Current/Voltage Output DACs
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 25+ | $11.080 |
| 50+ | $10.520 |
| 100+ | $9.450 |
| 250+ | $8.660 |
| 500+ | $7.760 |
| 1000+ | $7.370 |
| 2500+ | $6.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5711RBCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6279
Product RangeOctal 12-Bit Current/Voltage Output DACs
Resolution12bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
No. of Channels8Channels
Output TypeCurrent, Voltage
IC Case / PackageWLCSP
No. of Pins25Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit Current/Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
1.71V
No. of Channels
8Channels
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
5.5V
Output Type
Current, Voltage
No. of Pins
25Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit Current/Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
