Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5710RBCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3964RL
Cut Tape05AN3964
Product RangeOctal 16-Bit Current / Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.420 | $30.42 |
| Total Price | $30.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.420 |
| 25+ | $28.600 |
| 50+ | $26.410 |
| 100+ | $24.660 |
| 250+ | $22.720 |
| 500+ | $21.410 |
| 1000+ | $20.400 |
| 2500+ | $19.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5710RBCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3964RL
Cut Tape05AN3964
Product RangeOctal 16-Bit Current / Voltage Output DACs
Resolution16bit
Sampling Rate-
Interfaces4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleWLCSP
Input Channel Type-
No. of Pins25Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Current / Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
16bit
Interfaces
4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
-
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Current / Voltage Output DACs
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
WLCSP
No. of Pins
25Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
