
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.410 |
| 5+ | $19.720 |
| 10+ | $18.030 |
| 25+ | $15.750 |
| 50+ | $15.570 |
| 100+ | $15.380 |
| 250+ | $15.070 |
Product Information
Product Overview
AD5696 is a quad, 16bit nanoDAC+with I2C interface. It incorporates a power-on reset circuit and an RSTSEL pin; the RSTSEL pin ensures that the DAC outputs power up to zero scale or midscale and remains at that level until a valid write takes place. The parts contain a per-channel power-down feature that reduces the current consumption of the device in power-down mode to 4μA at 3V. Typical applications are digital gain and offset adjustment, programmable attenuators, process control (PLC I/O cards), industrial automation, data acquisition systems.
- High drive capability is 20mA, 0.5V from supply rails
- User-selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 400KHz I2C-compatible serial interface
- 4 I2C addresses available, low glitch is 0.5nV-sec, low power is 1.8mW at 3V
- Relative accuracy is ±2LSB typ (Gain=2, VDD=2.7V to 5.5V; VREF=2.5V)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic by design)
- Zero-code error is 0.4mV typical (all 0s loaded to DAC register)
- Offset error drift is ±1μV/°C typ (VDD=2.7V to 5.5V; VREF=2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
2.7V to 5.5V
2.7V to 5.5V
4Channels
TSSOP
16Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
5.5V
2.7V
TSSOP
Voltage
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
