Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 10+ | $6.700 |
| 25+ | $6.030 |
| 50+ | $5.360 |
| 100+ | $4.920 |
| 250+ | $4.470 |
Product Information
Product Overview
AD5693R is a member of the nano DAC+® family, it is a low power, single-channel, 16-bit buffered voltage output DAC. It operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. It contain a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads. It is widely used in application such as process controls, data acquisition systems, digital gain and offset adjustment programmable voltage sources, optical modules.
- High relative accuracy (INL) is ±2LSB maximum
- Low drift, voltage reference is 2ppm/°C
- Selectable span output is 2.5V or 5V
- External reference only, selectable span output is VREF or 2 × VREF
- Total unadjusted error (TUE) is ±0.06% of FSR maximum
- Offset error is ±1.5mV max, A grade performance
- Gain error is ±0.05 % of FSR max, low glitch is 0.1nV-sec
- High drive capability is 20mA
- Low power is 1.2mW at 3.3V
- Operating temperature is −40°C to +105°C, packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
2.7V to 5.5V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
-
2.7V to 5.5V
MSOP
Single Ended
105°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate