Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5691RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM3211RL
Cut Tape01AM3211
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
2,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.060 | $6.06 |
| Total Price | $6.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 25+ | $4.290 |
| 50+ | $4.100 |
| 100+ | $3.900 |
| 250+ | $3.710 |
| 500+ | $3.610 |
| 1000+ | $3.570 |
| 2500+ | $3.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5691RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM3211RL
Cut Tape01AM3211
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Interfaces2 Wire, I2C, Serial
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleLFCSP-EP
Output TypeVoltage
IC Case / PackageLFCSP-EP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-EP
IC Case / Package
LFCSP-EP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
2.7V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
