Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5689BRUZ-RL7Copy
Newark Part No.78AK2430
Product RangeDual 16-Bit Voltage Output DACs
Your Part Number
448 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
| 10+ | $11.480 |
| 25+ | $10.700 |
| 50+ | $10.390 |
| 100+ | $10.080 |
| 250+ | $10.040 |
| 500+ | $9.880 |
| 1000+ | $9.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5689BRUZ-RL7Copy
Newark Part No.78AK2430
Product RangeDual 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min5.5V
Interfaces3 Wire, I2C, Serial
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleTSSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
2Channels
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
