Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5687RBCPZ-RL7
Newark Part No.78AK2428
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
Packaging Options
217 In Stock
Need more?
175 Delivery in 1-3 Business Days(US stock)
42 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 10+ | $6.830 |
| 25+ | $5.980 |
| 50+ | $5.510 |
| 100+ | $5.030 |
| 250+ | $4.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5687RBCPZ-RL7
Newark Part No.78AK2428
Product RangeDual 12-Bit Voltage Output DACs
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, Serial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP-EP
No. of Pins16Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate