
480 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $6.700 |
| 25+ | $6.360 |
| 50+ | $6.030 |
| 100+ | $5.690 |
| 250+ | $5.490 |
| 500+ | $5.380 |
Product Information
Product Overview
AD5687 is a nanoDAC+™ family, low power, dual 12bit, buffered voltage output digital to analog converter (DAC). It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. Application includes base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Resolution is 12bits (min, VDD = 2.7V to 5.5V, RL = 2kohm, CL = 200pF)
- Relative accuracy is ±0.12LSB (typ, gain = 2, VDD = 2.7V to 5.5V, RL = 2kohm, CL = 200pF)
- Differential nonlinearity is ±1LSB (max, guaranteed monotonic by design, RL = 2kohm, CL = 200pF)
- Zero-code error is 0.4mV (typ, all 0s loaded to DAC register, RL = 2kohm, CL = 200pF)
- Offset error is +0.1mV (typ, VDD = 2.7V to 5.5V, RL = 2kohm, CL = 200pF)
- Gain error is ±0.02% of FSR (typ, VDD = 2.7V to 5.5V, VREF = 2.5V)
- Total unadjusted error is ±0.01% of FSR (Gain = 2, TSSOP, L = 2kohm, CL = 200pF)
- Capacitive load stability is 2nF (typ, RL = ∞, L = 2kohm, CL = 200pF)
- Power-up time is 2.5µs (typ, coming out of power-down mode, VDD = 5V, RL = 2kohm, CL = 200pF)
- 16-lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
2.7V
TSSOP
TSSOP
16Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
2Channels
Voltage
Single Ended
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
