Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5686RTCPZ-EP-RL7Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel78AK2427RL
Cut Tape78AK2427
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $41.550 | $41.55 |
| Total Price | $41.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $41.550 |
| 25+ | $31.890 |
| 50+ | $31.360 |
| 100+ | $30.830 |
| 250+ | $30.210 |
| 500+ | $29.600 |
| 1000+ | $28.980 |
| 2500+ | $28.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5686RTCPZ-EP-RL7Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel78AK2427RL
Cut Tape78AK2427
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleLFCSP-EP
Output TypeVoltage
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-EP
IC Case / Package
LFCSP-WQ-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-55°C
Product Range
Quad 16-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A001A2C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
