Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5685RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8680RL
Cut Tape80AK8680
Product RangeQuad 14-Bit Voltage Output DACs
Your Part Number
1,318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.250 | $19.25 |
| Total Price | $19.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.250 |
| 25+ | $14.360 |
| 50+ | $13.900 |
| 100+ | $13.430 |
| 250+ | $13.160 |
| 500+ | $12.890 |
| 1000+ | $12.620 |
| 2500+ | $12.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5685RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8680RL
Cut Tape80AK8680
Product RangeQuad 14-Bit Voltage Output DACs
Resolution14bit
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleLFCSP
Output TypeVoltage
IC Case / PackageLFCSP-WQ-EP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 14-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP
IC Case / Package
LFCSP-WQ-EP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 14-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
