
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $5.760 |
| 25+ | $5.320 |
| 50+ | $5.080 |
| 100+ | $4.840 |
| 250+ | $4.610 |
| 500+ | $4.470 |
| 1000+ | $4.330 |
Product Information
Product Overview
AD5681RBRMZ-RL7 is a low power, single-channel buffered voltage out digital-to-analogue converter (DAC). The output span can be programmed to be 0V to VREF or 0V to 2 × VREF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. It contains a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads while in power down mode. Some devices also include asynchronous RESET (active high) pin and VLOGIC pin options, allowing 1.8 V compatibility. Application includes process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources.
- 12bits minimum resolution (VDD = 2.7V to 5.5V, -40°C < TA < +105°C), VLOGIC pinout
- External reference only, selectable span output: VREF or 2 × VREF
- Robust 4KV HBM ESD protection
- Maximum relative accuracy, INL is ±1LSB (VDD = 2.7V to 5.5V, -40°C < TA < +105°C)
- Maximum differential nonlinearity, DNL is ±1LSB (guaranteed monotonic by design)
- Maximum offset error is ±1.5mV (VDD = 2.7V to 5.5V, -40°C < TA < +105°C)
- Maximum gain error is ±0.05% of FSR (VDD = 2.7V to 5.5V, -40°C < TA < +105°C)
- Maximum total unadjusted error is ±0.16% of FSR (Internal reference, gain = 1)
- 0.2mV/V typical DC power supply rejection ratio (DAC code = midscale; VDD = 5V)
- 10 lead MSOP package, operating temperature range from -40°C to +105°C
Technical Specifications
12bit
3 Wire, I2C, Serial
2.7V to 5.5V
2.7V to 5.5V
MSOP
MSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, Serial, SPI
5.5V
2.7V
1Channels
Voltage
10Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
