Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5676ARUZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK2418
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 10+ | $16.270 |
| 25+ | $15.630 |
| 50+ | $15.000 |
| 100+ | $14.360 |
| 250+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$20.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5676ARUZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK2418
Product RangeOctal 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min5.5V
Interfaces3 Wire, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, SPI
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
