Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5676ARUZ-REEL7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK2419RL
Cut Tape78AK2419
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
206 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.440 | $29.44 |
| Total Price | $29.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
| 25+ | $22.230 |
| 50+ | $21.670 |
| 100+ | $21.100 |
| 250+ | $20.680 |
| 500+ | $20.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5676ARUZ-REEL7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK2419RL
Cut Tape78AK2419
Product RangeOctal 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min5.5V
Interfaces3 Wire, SPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels8Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
Output Type
Voltage
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
