Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5675RBRUZ
Newark Part No.78AK2417
Product Range8 Channel 16-Bit Voltage Output DACs
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.840 |
| 5+ | $23.110 |
| 10+ | $19.390 |
| 25+ | $18.470 |
| 50+ | $17.540 |
| 150+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$26.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5675RBRUZ
Newark Part No.78AK2417
Product Range8 Channel 16-Bit Voltage Output DACs
Resolution (Bits)16bit
Sampling Rate-
Data Interface2 Wire, I2C, Serial
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Pins20Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8 Channel 16-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
8 Channel 16-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability