
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.620 |
| 10+ | $15.610 |
| 25+ | $13.690 |
| 50+ | $13.690 |
| 150+ | $13.680 |
Product Information
Product Overview
AD5671R is a low power, octal, 12bit buffered voltage output digital-to-analog converter(DAC). The devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. It contain a power-down mode, reducing the current consumption to 1μA typical while in power-down mode. Application includes optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems.
- High performance, easy implementation
- Resolution is 12bits (min, VDD = 2.7 to 5.5V, TA = -40 to +125°C)
- Relative accuracy (INL) ±1LSB (max, gain = 1, TA = -40°C to +125°C)
- Reference temperature coefficient is 2ppm/°C (typ, VDD = 2.7 to 5.5V, TA = -40 to +125°C)
- Offset error is ±1.5mV (max, gain = 2, TA = -40°C to +125°C)
- Gain error is ±0.06%of FSR (min, gain = 2, TA = -40°C to +125°C)
- Low drift 2.5V reference 2ppm/°C typical
- Power supply range from 2.7V to 5.5V
- DC power supply rejection ratio (PSRR) is 0.25mV/V (typ, DAC code = midscale, VDD = 5 V ± 10%)
- 20 lead TSSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
2.7V to 5.5V
TSSOP
Serial
20Pins
-40°C
Octal 12-Bit Voltage Output DACs
MSL 3 - 168 hours
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V
8Channels
Voltage
TSSOP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
