
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.330 |
| 5+ | $24.340 |
| 10+ | $22.350 |
| 25+ | $19.990 |
| 50+ | $19.610 |
| 100+ | $19.230 |
| 250+ | $18.710 |
Product Information
Product Overview
AD5665 is a nanoDAC® low power quad buffered voltage-out DAC with/without an on-chip reference. All devices operate from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and have an I²C-compatible serial interface. This has an on-chip reference. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. This requires an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V (POR = GND) or midscale (POR = VDD) and remains there until a valid write occurs. The on-chip precision output amplifier enables rail-to-rail output swing. Application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Low power, smallest pin-compatible, quad nanoDACs
- Guaranteed monotonic by design, power-on reset to zero scale/midscale
- Per channel power-down, hardware LDAC (active low) and CLR functions (active low)
- Resolution is 16bits (min, VDD = 2.7V to 5.5V)
- Relative accuracy is ±8LSB (typ, VDD = 2.7V to 5.5V)
- Offset error is ±1mV (typ, VDD = 2.7V to 5.5V)
- Gain error is ±0.1% FSR (typ, VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±2.5ppm (typ, of FSR/°C, VDD = 2.7V to 5.5V)
- DC power supply rejection ratio is -100dB (typ, DAC code = midscale, VDD = 5V ± 10%)
- 14 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V
2.7V to 5.5V
4Channels
Serial
14Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V to 5.5V
TSSOP
Voltage
TSSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
