Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5664BCPZ-R2Copy
Newark Part No.85AK2125
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 10+ | $20.440 |
| 25+ | $19.190 |
| 50+ | $18.950 |
| 100+ | $18.700 |
| 250+ | $17.660 |
| 500+ | $17.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5664BCPZ-R2Copy
Newark Part No.85AK2125
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Sampling Rate223kSPS
Supply Voltage Min5.5V
InterfacesSerial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels4Channels
ADC / DAC Case StyleCSP
Output TypeVoltage
IC Case / PackageLFCSP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Sampling Rate
223kSPS
Interfaces
Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
CSP
IC Case / Package
LFCSP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
