Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5663RBRMZ-5REEL7Copy
Newark Part No.78AK2415
Product RangeDual 16-Bit Voltage Output DACs
Your Part Number
889 In Stock
Need more?
251 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
638 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 10+ | $10.580 |
| 25+ | $9.870 |
| 50+ | $9.570 |
| 100+ | $9.270 |
| 250+ | $9.080 |
| 500+ | $8.680 |
| 1000+ | $8.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5663RBRMZ-5REEL7Copy
Newark Part No.78AK2415
Product RangeDual 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
2.7V
No. of Channels
2Channels
Output Type
Voltage
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
