Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5663ARMZ-REEL7
Newark Part No.78AK2414
Product RangeDual 16-bit Voltage Output DACs
Your Part Number
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
| 10+ | $8.040 |
| 25+ | $7.080 |
| 50+ | $6.530 |
| 100+ | $5.980 |
| 250+ | $5.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5663ARMZ-REEL7
Newark Part No.78AK2414
Product RangeDual 16-bit Voltage Output DACs
Resolution (Bits)16bit
Sampling Rate-
Data Interface3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 16-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-bit Voltage Output DACs
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability