Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5627RBCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8674RL
Cut Tape80AK8674
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.490 | $9.49 |
| Total Price | $9.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 25+ | $6.840 |
| 50+ | $6.550 |
| 100+ | $6.250 |
| 250+ | $6.120 |
| 500+ | $6.000 |
| 1000+ | $5.880 |
| 2500+ | $5.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5627RBCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8674RL
Cut Tape80AK8674
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Interfaces2 Wire, I2C, Serial
Sampling Rate333kSPS
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageLFCSP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Sampling Rate
333kSPS
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
2 Wire, I2C, Serial
Interfaces
I2C
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
LFCSP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
