
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
| 10+ | $12.580 |
| 25+ | $12.010 |
| 50+ | $11.440 |
| 100+ | $10.870 |
| 250+ | $10.530 |
| 500+ | $10.360 |
Product Information
Product Overview
AD5625R is a nanoDAC® family, low power, quad channel, 12-bit, buffered voltage-out DAC with an 2.5V on-chip reference. It operate from a single 2.7V to 5.5V supply are guaranteed monotonic by design, and have an I²C-compatible serial interface. This device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V (POR = GND) or midscale (POR = VDD) and remains there until a valid write occurs. The on-chip precision output amplifier enables rail-to-rail output swing. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Accuracy is ±1LSB INL, maximum I²C speed is 3.4MHz
- Hardware active-low LDAC and active-low CLR functions
- Reference current is 210µA at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND; CL = 200pF to GND)
- Operating temperature range is −40°C to +105°C
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
2.7V to 5.5V
TSSOP
TSSOP
14Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V
4Channels
Voltage
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
