Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5624RBCPZ-5R2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK8672RL
Cut Tape80AK8672
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.100 | $17.10 |
| Total Price | $17.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 25+ | $12.680 |
| 50+ | $12.230 |
| 100+ | $11.780 |
| 250+ | $11.540 |
| 500+ | $11.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5624RBCPZ-5R2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK8672RL
Cut Tape80AK8672
Product RangeQuad 12-Bit Voltage Output DACs
Resolution12bit
Sampling Rate287kSPS
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleLFCSP
No. of Channels4Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageLFCSP-WD-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
IC Case / Package
LFCSP-WD-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Sampling Rate
287kSPS
Interfaces
SPI
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
4Channels
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
