Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5623RACPZ-5REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK2124RL
Cut Tape85AK2124
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
766 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.010 | $7.01 |
| Total Price | $7.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 25+ | $4.870 |
| 50+ | $4.690 |
| 100+ | $4.510 |
| 250+ | $4.290 |
| 500+ | $4.170 |
| 1000+ | $4.100 |
| 2500+ | $4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5623RACPZ-5REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK2124RL
Cut Tape85AK2124
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP-WD-EP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageLFCSP-WD-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
LFCSP-WD-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-WD-EP
Output Type
Voltage
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
