
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.990 |
| 250+ | $1.890 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.790 |
Product Information
Product Overview
AD5621 is a 12bit buffered voltage output DAC. It utilizes a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. The reference for buffered voltage output DAC is derived from the power supply inputs and, therefore, gives the widest dynamic output range. It also provide software-selectable output loads while in power-down mode. The low power consumption of this parts in normal operation makes them ideally suited to portable battery-operated equipment. The combination of small package and low power makes this nanoDAC device ideal for level-setting requirements, such as generating bias or control voltages in space-constrained and power-sensitive applications. This voltage output DAC is widely used in application such as voltage level setting, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 100µA maximum at 5V, nanoDAC® family
- Power-down typically to 0.2µA at 3V, slew rate is 0.5V/µs typ at (VDD = 4.5V to 5.5V)
- Operating power supply range is 2.7V to 5.5V, power-on reset to 0 V with brownout detection
- Guaranteed monotonic by design, input current is ±2µA max at (VDD = 4.5V to 5.5V)
- Power efficiency is 96% at (ILOAD = 2mA and VDD = ±5V)
- 3 power-down functions, SYNC interrupt facility, minimized zero-code error
- Low power serial interface with schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Relative accuracy is ±6.0LSB, operating temperature range is –40°C to +125°C
- Packaging style is 6-lead thin shrink small outline transistor package [SC70]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V
2.7V to 5.5V
1Channels
SC-70
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V to 5.5V
SC-70
Voltage
6Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
