Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.860 |
| 5+ | $29.740 |
| 10+ | $26.620 |
| 25+ | $25.520 |
| 78+ | $24.430 |
| 117+ | $23.800 |
| 273+ | $23.190 |
Product Information
Product Overview
AD5582 family of quad, 12bit, voltage output digital-to-analog converter. It offers the user ease of use in single- or dual-supply systems. Built using an advance BiCMOS process, this high performance DAC is dynamically stable, capable of high current drive and in a small form factor. The applied external reference VREF determines the full-scale out- put voltage ranges from VSS to VDD, resulting in a wide selection of full-scale outputs. For multiplying and wide dynamic applications, ac reference inputs can be as high as VDD – VSS . Two built-in precision trimmed resistors are available and can be configured easily to provide four-quadrant multiplications. A doubled-buffered parallel interface offers a fast settling time. Typical application includes process control equipment, closed-loop servo control, data acquisition systems, digitally controlled calibration, optical network control loops and 4mA to 20mA current transmitter.
- Wide operating range as single 5V to 15V or dual ±5V supply
- Unipolar or bipolar operation
- Double buffered registers enable independent or simultaneous multichannel updates
- 4 independent rail-to-rail reference inputs
- ±1LSB INL, ±2LSB zero-scale error, ±2.5LSB gain error, 20mA high current output drive
- Parallel interface, data readback capability, 5µs settling time
- Built-in matching resistor simplifies negative reference
- Unconditionally stable under any capacitive loading
- 48 lead TSSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
-
CMOS, Parallel, TTL
3V
TSSOP
Voltage
TSSOP
Surface Mount
125°C
-
MSL 3 - 168 hours
Parallel
18V
-6.5V to 6.5V, -9V to 9V, 3V to 16.5V, 3V to 18V
-6.5V to 6.5V, -9V to 9V, 3V to 16.5V, 3V to 18V
4Channels
Parallel
48Pins
-40°C
Quad 12-Bit Voltage Output DACs
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate