Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.900 |
| 5+ | $26.720 |
| 10+ | $22.530 |
| 25+ | $21.220 |
| 50+ | $20.030 |
Product Information
Product Overview
AD5546 is a precision 16bit, multiplying, low power, current output, parallel input digital-to-analog converter (DAC). This operates from a single 2.7V to 5.5V supply with ±10V multiplying references for four-quadrant outputs. Built-in four-quadrant resistors facilitate the resistance matching and temperature tracking that minimize the number of components needed for multiquadrant applications. The feedback resistor (RFB) simplifies the I-V conversion with an external buffer. Typical applications are automatic test equipment, instrumentation, digitally controlled calibration, digital waveform generation.
- Built-in RFB facilitates current-to-voltage conversion
- Relative accuracy is ±2LSB max (VDD=2.7V to 5.5V, IOUT=virtual GND, GND=0V, VREF=–10V to 10V)
- Differential nonlinearity is ±1LSB max (VDD=2.7V to 5.5V, IOUT=virtual GND, VREF=–10V to 10V)
- Output leakage current is 10nA max (data=zero scale, TA=25°C, VDD=2.7V to 5.5V, IOUT=virtual GND)
- Full-scale tempco is 1ppm/°C typ (VDD=2.7V to 5.5V, IOUT=virtual GND, GND=0V, VREF=–10V to 10V)
- Output current is 2mA typ (data=full scale, VDD=2.7V to 5.5V, IOUT=virtual GND, GND=0V)
- 28-lead TSSOP package
- Temperature rating range from −40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
2.7V to 5.5V
28Pins
-40°C
16-bit Current Output DACs
MSL 3 - 168 hours
-
2.7V to 5.5V
TSSOP
Single Ended
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate