Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5543BRMZ-REEL7Copy
Newark Part No.78AK2406
Product RangeSingle 16-Bit Current Output DACs
Your Part Number
621 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.840 |
| 10+ | $22.410 |
| 25+ | $21.060 |
| 50+ | $20.390 |
| 100+ | $19.720 |
| 250+ | $19.160 |
| 500+ | $18.900 |
| 1000+ | $18.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5543BRMZ-REEL7Copy
Newark Part No.78AK2406
Product RangeSingle 16-Bit Current Output DACs
Resolution16bit
Interfaces3 Wire, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Serial
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleMSOP
No. of Channels1Channels
Output TypeCurrent
IC Case / PackageMSOP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
1Channels
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Serial, SPI
Interfaces
3 Wire, Serial
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
MSOP
Output Type
Current
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
