Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5542ABCPZ-1-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM1802
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $13.610 |
| 3000+ | $12.920 |
| 4500+ | $12.540 |
| 7500+ | $12.410 |
| 15000+ | $12.280 |
| 37500+ | $12.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$20,415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5542ABCPZ-1-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM1802
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleLFCSP-WD-EP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageLFCSP-WD-EP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
1Channels
IC Case / Package
LFCSP-WD-EP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-WD-EP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
