Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5529RBCBZ16-RL7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18AN6014
Product Range16-Channel 16-Bit Voltage Output DACs
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.900 |
| 10+ | $55.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$66.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5529RBCBZ16-RL7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18AN6014
Product Range16-Channel 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Channels16Channels
Output TypeVoltage
IC Case / PackageWLCSP
No. of Pins60Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16-Channel 16-Bit Voltage Output DACs
Qualification-
SVHCTo Be Advised
Technical Specifications
Resolution
16bit
Supply Voltage Max
5.25V
Output Type
Voltage
No. of Pins
60Pins
Operating Temperature Min
-40°C
Product Range
16-Channel 16-Bit Voltage Output DACs
SVHC
To Be Advised
Supply Voltage Min
4.75V
No. of Channels
16Channels
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
