Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5453YUJZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel80AK8668RL Cut Tape80AK8668 |
| Product Range | Single 14-Bit Current Output DACs |
| Your Part Number |
2,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.740 | $15.74 |
| Total Price | $15.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.740 |
| 25+ | $11.630 |
| 50+ | $11.200 |
| 100+ | $10.760 |
| 250+ | $10.540 |
| 500+ | $10.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5453YUJZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel80AK8668RL Cut Tape80AK8668 |
| Product Range | Single 14-Bit Current Output DACs |
| Resolution | 14bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Sampling Rate | 2.7MSPS |
| Supply Voltage Min | 5.5V |
| Interfaces | SPI |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | TSOT |
| No. of Channels | 1Channels |
| Output Type | Current |
| Input Channel Type | Serial |
| IC Case / Package | TSOT |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 14-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 14bit |
|---|---|
| Sampling Rate | 2.7MSPS |
| Interfaces | SPI |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | TSOT |
| Output Type | Current |
| IC Case / Package | TSOT |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Channels | 1Channels |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Current Output DACs |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
