Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5423BCPZCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AK2121
Product RangeSingle 16-Bit Current/Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 10+ | $10.350 |
| 25+ | $9.630 |
| 50+ | $9.220 |
| 100+ | $8.800 |
| 250+ | $8.380 |
| 500+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5423BCPZCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AK2121
Product RangeSingle 16-Bit Current/Voltage Output DACs
Resolution16bit
Supply Voltage Min33V
Supply Voltage Range0V to 5V, 0V to 10V, ±5 V, ±10 V
Supply Voltage Max7V
Supply Voltage Range0V to 5V, 0V to 10V, ±5 V, ±10 V
ADC / DAC Case StyleLFCSP-EP
No. of Channels1Channels
Output TypeCurrent, Voltage
Input Channel TypeSingle Ended
IC Case / PackageLFCSP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSingle 16-Bit Current/Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
0V to 5V, 0V to 10V, ±5 V, ±10 V
Supply Voltage Range
0V to 5V, 0V to 10V, ±5 V, ±10 V
No. of Channels
1Channels
Input Channel Type
Single Ended
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Current/Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
33V
Supply Voltage Max
7V
ADC / DAC Case Style
LFCSP-EP
Output Type
Current, Voltage
IC Case / Package
LFCSP
IC Mounting
Surface Mount
Operating Temperature Max
115°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
