Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5423BCPZ-RL7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK2400RL
Cut Tape78AK2400
Product RangeSingle 16-Bit Current/Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.930 | $14.93 |
| Total Price | $14.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.930 |
| 25+ | $10.860 |
| 50+ | $10.420 |
| 100+ | $9.980 |
| 250+ | $9.900 |
| 500+ | $9.320 |
| 1000+ | $8.990 |
| 2500+ | $8.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5423BCPZ-RL7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK2400RL
Cut Tape78AK2400
Product RangeSingle 16-Bit Current/Voltage Output DACs
Resolution16bit
Interfaces4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min33V
Supply Voltage Range-33V to 33V
Supply Voltage Max7V
Supply Voltage Range-33V to 33V
ADC / DAC Case StyleLFCSP-EP
No. of Channels1Channels
Output TypeCurrent, Voltage
IC Case / PackageLFCSP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSingle 16-Bit Current/Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
-33V to 33V
Supply Voltage Range
-33V to 33V
No. of Channels
1Channels
IC Case / Package
LFCSP
IC Mounting
Surface Mount
Operating Temperature Max
115°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
33V
Supply Voltage Max
7V
ADC / DAC Case Style
LFCSP-EP
Output Type
Current, Voltage
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Current/Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
