Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5421ACPZ-REEL7Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel80AK4577RL
Cut Tape80AK4577
Product RangeSingle 16-Bit Current Output DACs
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.820 | $16.82 |
| Total Price | $16.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 25+ | $12.460 |
| 50+ | $12.020 |
| 100+ | $11.570 |
| 250+ | $11.340 |
| 500+ | $11.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5421ACPZ-REEL7Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel80AK4577RL
Cut Tape80AK4577
Product RangeSingle 16-Bit Current Output DACs
Resolution16bit
Interfaces3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
InterfacesSerial
Supply Voltage Range1.71V to 5.5V
Supply Voltage Max1.71V
Supply Voltage Range1.71V to 5.5V
ADC / DAC Case StyleLFCSP
No. of Channels1Channels
Output TypeCurrent
Input Channel TypeSerial
IC Case / PackageLFCSP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 16-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
1.71V to 5.5V
Supply Voltage Range
1.71V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
Serial
Supply Voltage Max
1.71V
ADC / DAC Case Style
LFCSP
Output Type
Current
IC Case / Package
LFCSP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
